Part Details for LCD-160H080A-DYL-V by Vishay Intertechnologies
Overview of LCD-160H080A-DYL-V by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for LCD-160H080A-DYL-V
LCD-160H080A-DYL-V CAD Models
LCD-160H080A-DYL-V Part Data Attributes
|
LCD-160H080A-DYL-V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-160H080A-DYL-V
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Terminal Finish | Matte Tin (Sn) |