There are no models available for this part yet.
Overview of LCD-024N002A-NNE-EU by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
CAD Models for LCD-024N002A-NNE-EU by Vishay Intertechnologies
Part Data Attributes for LCD-024N002A-NNE-EU by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Character Font Type
|
5x8 + CSR
|
Characters Per Row
|
24
|
Display Format
|
24 X 2
|
Display Height
|
5.55 mm
|
Fluid Type
|
TN NEGATIVE
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LCD DISPLAY
|
Overall Depth
|
9.3 mm
|
Overall Height
|
36 mm
|
Overall Length
|
118 mm
|
Polarization Mode
|
TRANSFLECTIVE
|
Rows Per Display
|
2
|
Supply Voltage-Max
|
4.7 V
|
Supply Voltage-Min
|
4.1 V
|
Supply Voltage-Nom
|
4.5 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Viewing Area Height
|
16 mm
|
Viewing Area Length
|
95 mm
|