Part Details for LCCX7RITR223K by KOA Speer Electronics Inc
Overview of LCCX7RITR223K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCX7RITR223K
LCCX7RITR223K CAD Models
LCCX7RITR223K Part Data Attributes
|
LCCX7RITR223K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCCX7RITR223K
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCCX7RITR223K
This table gives cross-reference parts and alternative options found for LCCX7RITR223K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX7RITR223K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1222TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | LCCX7RITR223K vs M39014/02-1222TR |
RPE131X7R223K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | LCCX7RITR223K vs RPE131X7R223K100A |
FK28X7R2A223K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | LCCX7RITR223K vs FK28X7R2A223K |
B37987M1223K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | LCCX7RITR223K vs B37987M1223K000 |
C326C223K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCCX7RITR223K vs C326C223K1R5CA7301 |
B37987M1223K051 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | LCCX7RITR223K vs B37987M1223K051 |
MR041C223KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, CHIP | Kyocera AVX Components | LCCX7RITR223K vs MR041C223KTT |
M39014/02-1342TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | LCCX7RITR223K vs M39014/02-1342TR |
LCCX7RIT223K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LCCX7RITR223K vs LCCX7RIT223K |
FK14X7R2A223K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | LCCX7RITR223K vs FK14X7R2A223K |