LCCNPOJTR121G
KOA Speer Electronics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of LCCNPOJTR121G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LCCNPOJTR121G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCCNPOJTR121G by KOA Speer Electronics Inc

LCCNPOJTR121G
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
LC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. LCCNPOJTR121G
    KOA Speer Electronics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LCCNPOJTR121G

This table gives cross-reference parts and alternative options found for LCCNPOJTR121G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCNPOJTR121G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR05CG121GV Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components LCCNPOJTR121G vs CCR05CG121GV
C052C121G2G5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCCNPOJTR121G vs C052C121G2G5CA7200
C0528121G2G5CA Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCCNPOJTR121G vs C0528121G2G5CA
C056G121G2G5CAV Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCCNPOJTR121G vs C056G121G2G5CAV
CCR09CG121GV Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components LCCNPOJTR121G vs CCR09CG121GV
MR042A121GTTTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components LCCNPOJTR121G vs MR042A121GTTTR1
MR042A121GTATR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components LCCNPOJTR121G vs MR042A121GTATR1
LCANPOJT121G CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc LCCNPOJTR121G vs LCANPOJT121G
LCANPOJTR121G CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc LCCNPOJTR121G vs LCANPOJTR121G
C056G121G2G5CSV Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCCNPOJTR121G vs C056G121G2G5CSV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCNPOJTR121G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCNPOJTR121G by KOA Speer Electronics Inc

  • Please alert me when LCCNPOJTR121G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LCCNPOJTR121G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCNPOJTR121G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LCCNPOJTR121G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCNPOJTR121G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCNPOJTR121G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: