Part Details for LCCF2-14B-E by Panduit Corp
Overview of LCCF2-14B-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF2-14B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1048
|
Newark | #2 Awg Wire, 1/4" Bolt Holes, .75" Spacing Rohs Compliant: Yes |Panduit LCCF2-14B-E (Alternate Part Number: 07498375297 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$173.8300 / $210.9100 | Buy Now |
DISTI #
298-19898-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
34 In Stock |
|
$9.0707 / $10.8300 | Buy Now |
DISTI #
LCCF2-14B-E
|
Avnet Americas | Lug Terminal 2AWG 79.3mm 17.8mm Tin - Bulk (Alt: LCCF2-14B-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9341 | Buy Now |
DISTI #
644-LCCF2-14B-E
|
Mouser Electronics | Terminals Copp Comp Lug 2H #2 AWG RoHS: Compliant | 0 |
|
$9.6600 / $10.8300 | Order Now |
DISTI #
PANLCCF2-14B-E
|
Heilind Electronics | Copper Compression Lug, 2 #2 Hole, AWG, | Americas - 7 in Stock |
|
$9.0534 / $11.5883 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 79.3mm 17.8mm Tin RoHS: Compliant | 6342 Factory Stock |
|
$10.9300 / $12.7500 | Buy Now |
DISTI #
LCCF2-14B-E
|
TTI | Terminals Copp Comp Lug 2H #2 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.9400 / $12.6800 | Buy Now |
DISTI #
PANLCCF2-14B-E
|
Interstate Connecting Components | Copper Compression Lug, 2 #2 Hole, AWG, | 2 |
|
$9.0534 / $11.5883 | Buy Now |
DISTI #
000000000000624352
|
Sager | Terminals Copp Comp Lug 2H #2 AWG Min Qty: 1 | 0 |
|
$6.9200 / $9.0400 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 79.3mm 17.8mm Tin RoHS: Compliant | 6342 Factory Stock |
|
$10.9300 / $12.7500 | Buy Now |
Part Details for LCCF2-14B-E
LCCF2-14B-E CAD Models
LCCF2-14B-E Part Data Attributes
|
LCCF2-14B-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF2-14B-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |