Part Details for LCCA30693-FT3 by Infinite Electronics
Overview of LCCA30693-FT3 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30693-FT3
LCCA30693-FT3 CAD Models
LCCA30693-FT3 Part Data Attributes
|
LCCA30693-FT3
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30693-FT3
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30693-FT3
This table gives cross-reference parts and alternative options found for LCCA30693-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30693-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30458-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30458-FT3 |
LCCA30656-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30656-FT3 |
LCCA30652-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30652-FT3 |
LCCA30590-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30693-FT3 vs LCCA30590-FT3 |
LCCA30693-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30693-FT3 |
LCCA30694-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30694-FT3 |
LCCA30524-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30693-FT3 vs LCCA30524-FT3 |
LCCA30653-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30693-FT3 vs LCCA30653-FT3 |
LCCA30656-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30693-FT3 vs LCCA30656-FT3 |
LCCA30524-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30693-FT3 vs LCCA30524-FT3 |