Part Details for LCCA30632-FT5 by L-com Inc
Overview of LCCA30632-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30632-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6477
|
Newark | Cable Assy, Sma Jack-Tnc Plug, 5 , Connector To Connector:Sma Bulkhead Jack To Tnc Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black |L-Com LCCA30632-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 | Buy Now |
DISTI #
5073-LCCA30632-FT5-ND
|
DigiKey | SMA FBH TO TNC M USING LC085TBJ, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.0900 | Buy Now |
DISTI #
73613549
|
RS | SMA Female Bulkhead to TNC Male Cable Assembly using LC085TBJ Coax5 FT- | L-com LCCA30632-FT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9900 | RFQ |
|
Onlinecomponents.com | SMA FBH to TNC M using LC085TBJ, 5 ft RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |
DISTI #
LCCA30632-FT5
|
L-com US | SMA Female Bulkhead to TNC Male Cable Assembly using LC085TBJ Coax, 5 FT. L-com SMA female bulkhead to TNC male cable assembly using LC085TBJ coax, 5 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30632-FT5 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA bulkhead connection on one end and TNC connection on the other. This SMA to TNC cable from L-com has a female to male gender combination. Our SMA female to TNC male coaxial assembly part number LCCA30632-FT5 can also be known as SMA jack to TNC plug cable assembly when using alternate gender names. SMA jack to TNC plug cable assembly LCCA30632-FT5 is manufactured with a formable coax. These formable SMA to TNC cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded SMA female bulkhead to TNC male cable assembly using LC085TBJ coax, 5 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to TNC F/M cables is 6 GHz. Technical performance specifications on these 6 GHz SMA femalebulkhead to TNC male cables are located on the LCCA30632-FT5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC male to SMA female bulkhead cable assembly because it can be used in the opposite direction. SMA female bulkhead to TNC male cable assembly using LC085TBJ coax, 5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA female bulkhead to TNC male cable assembly using LC085TBJ coax, 5 FT. Min Qty: 1 Package Multiple: 1 | 5 |
|
$52.7900 / $65.9900 | Buy Now |
Part Details for LCCA30632-FT5
LCCA30632-FT5 CAD Models
LCCA30632-FT5 Part Data Attributes
|
LCCA30632-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30632-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30632-FT5
This table gives cross-reference parts and alternative options found for LCCA30632-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30632-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30497-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30497-FT5 |
LCCA30563-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30563-FT5 |
LCCA30500-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30632-FT5 vs LCCA30500-FT5 |
LCCA30629-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30632-FT5 vs LCCA30629-FT5 |
LCCA30501-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30501-FT5 |
LCCA30430-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30430-FT5 |
LCCA30500-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30500-FT5 |
LCCA30633-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30632-FT5 vs LCCA30633-FT5 |
LCCA30431-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30632-FT5 vs LCCA30431-FT5 |
LCCA30562-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30632-FT5 vs LCCA30562-FT5 |