Datasheets
LCCA30587-FT2 by:

Cable Assembly, 1 Conductor(s), Communication Cable,

Part Details for LCCA30587-FT2 by L-com Inc

Overview of LCCA30587-FT2 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LCCA30587-FT2

Part # Distributor Description Stock Price Buy
DISTI # 23AK6114
Newark Cable Assy, N Jack-Tnc Blkhd Jack, 2 , Connector To Connector:N Type Jack To Tnc Bulkhead Jack, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:- |L-Com LCCA30587-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $96.9900
$96.9900 Buy Now
DISTI # 5073-LCCA30587-FT2-ND
DigiKey N F TO TNC FBH USING LC085TB, 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $84.1600
$84.1600 Buy Now
DISTI # 73613908
RS N Female to TNC Female Bulkhead Cable Assembly using LC085TB Coax2 FT- | L-com LCCA30587-FT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $72.9900
$72.9900 RFQ
Onlinecomponents.com N F to TNC FBH using LC085TB, 2 ft RoHS: Compliant 0
  • 1 $84.8000
  • 5 $75.4000
  • 10 $73.0800
  • 25 $66.8800
  • 50 $65.8700
  • 100 $64.8900
  • 250 $62.4400
$62.4400 / $84.8000 Buy Now
DISTI # LCCA30587-FT2
L-com US N Female to TNC Female Bulkhead Cable Assembly using LC085TB Coax, 2 FT. L-com N female to TNC female bulkhead cable assembly using LC085TB coax, 2 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30587-FT2 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and TNC bulkhead connection on the other. This N to TNC cable from L-com has a female to female gender combination. Our N female to TNC female coaxial assembly part number LCCA30587-FT2 can also be known as N jack to TNC jack cable assembly when using alternate gender names. N jack to TNC jack cable assembly LCCA30587-FT2 is manufactured with a formable coax. These formable N to TNC cable assemblies use LC085TB coax and are single shielded. L-com single shielded N female to TNC female bulkhead cable assembly using LC085TB coax, 2 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to TNC F/F cables is 6 GHz. Technical performance specifications on these 6 GHz N female to TNC female bulkhead cables are located on the LCCA30587-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC female bulkhead to N female cable assembly because it can be used in the opposite direction. N female to TNC female bulkhead cable assembly using LC085TB coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female to TNC female bulkhead cable assembly using LC085TB coax, 2 FT. Min Qty: 1 Package Multiple: 1 10
  • 1 $58.9900
  • 10 $56.6300
  • 25 $54.2700
  • 100 $51.9100
  • 250 $49.5500
  • 500 $47.1900
$47.1900 / $58.9900 Buy Now

Part Details for LCCA30587-FT2

LCCA30587-FT2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30587-FT2 Part Data Attributes

LCCA30587-FT2 L-com Inc
Buy Now Datasheet
Compare Parts:
LCCA30587-FT2 L-com Inc Cable Assembly, 1 Conductor(s), Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer L-COM INC
Reach Compliance Code unknown
Application GENERAL PURPOSE, LABORATORY USE
Connector Side1 N FEMALE
Connector Side2 TNC FEMALE
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
Length 0.61 mm
MIL Conformance NO
Number of Conductors 1
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Alternate Parts for LCCA30587-FT2

This table gives cross-reference parts and alternative options found for LCCA30587-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30587-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCCA30653-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30653-FT2
LCCA30586-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30586-FT2
LCCA30652-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30652-FT2
LCCA30653-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30653-FT2
LCCA30587-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30587-FT2
LCCA30520-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30520-FT2
LCCA30454-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30454-FT2
LCCA30656-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30656-FT2
LCCA30521-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30521-FT2
LCCA30694-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30694-FT2
Part Number Description Manufacturer Compare
LCCA30656-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30656-FT2
LCCA30590-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30590-FT2
LCCA30586-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30586-FT2
LCCA30524-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30524-FT2
LCCA30520-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30520-FT2
LCCA30454-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30454-FT2
LCCA30521-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30521-FT2
LCCA30455-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30455-FT2
LCCA30653-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30587-FT2 vs LCCA30653-FT2
LCCA30458-FT2 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30587-FT2 vs LCCA30458-FT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30587-FT2 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30587-FT2 by L-com Inc

Select Manufacturer
Which Manufacturer of LCCA30587-FT2 would you like to use for your alert(s)?
  • Please alert me when LCCA30587-FT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30587-FT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30587-FT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30587-FT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30587-FT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30587-FT2 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: