There are no models available for this part yet.
Overview of LCCA30580-FT1 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30580-FT1 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK6055
|
Newark | Cable Assy, Tnc Plug-N-Type R/A Plug, 1 , Connector To Connector:Tnc Plug To 90° N-Type Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:- |L-Com LCCA30580-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 | Buy Now | |
DISTI #
5073-LCCA30580-FT1-ND
|
DigiKey | N MRA TO TNC M USING LC085TB, 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.8400 | Buy Now | |
DISTI #
73614699
|
RS | N Male Right Angle to TNC Male Cable Assembly using LC085TB Coax1 FT- | L-com LCCA30580-FT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ | |
Onlinecomponents.com | N MRA to TNC M using LC085TB, 1 ft RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now | ||
DISTI #
LCCA30580-FT1
|
L-com US | N Male Right Angle to TNC Male Cable Assembly using LC085TB Coax, 1 FT. L-com N male right angle to TNC male cable assembly using LC085TB coax, 1 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30580-FT1 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with right angle N connection on one end and TNC connection on the other. This right angle N to TNC cable from L-com has a male to male gender combination. Our N male to TNC male coaxial assembly part number LCCA30580-FT1 can also be known as right angle N plug to TNC plug cable assembly when using alternate gender names. N plug to TNC plug cable assembly LCCA30580-FT1 is manufactured with a formable coax. These formable N to TNC cable assemblies use LC085TB coax and are single shielded. L-com single shielded N male right angle to TNC male cable assembly using LC085TB coax, 1 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to TNC M/M cables is 6 GHz. Technical performance specifications on these 6 GHz N right angle male to TNC male cables are located on the LCCA30580-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC male to right angle N male cable assembly because it can be used in the opposite direction. N male right angle to TNC male cable assembly using LC085TB coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle N to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male right angle to TNC male cable assembly using LC085TB coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 5 |
|
$36.6500 / $46.3900 | Buy Now |
CAD Models for LCCA30580-FT1 by L-com Inc
Part Data Attributes for LCCA30580-FT1 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Connector Side1
|
N MALE
|
Connector Side2
|
TNC MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.305 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30580-FT1
This table gives cross-reference parts and alternative options found for LCCA30580-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30580-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30444-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30444-FT1 |
LCCA30331-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30331-FT1 |
LCCA30643-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30580-FT1 vs LCCA30643-FT1 |
LCCA30326-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30326-FT1 |
LCCA30515-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30515-FT1 |
LCCA30305-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30305-FT1 |
LCCA30643-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30643-FT1 |
LCCA30642-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30580-FT1 vs LCCA30642-FT1 |
LCCA30646-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30580-FT1 vs LCCA30646-FT1 |
LCCA30581-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30580-FT1 vs LCCA30581-FT1 |