Part Details for LCCA30444-FT4 by Infinite Electronics
Overview of LCCA30444-FT4 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30444-FT4
LCCA30444-FT4 CAD Models
LCCA30444-FT4 Part Data Attributes
|
LCCA30444-FT4
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30444-FT4
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | N MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30444-FT4
This table gives cross-reference parts and alternative options found for LCCA30444-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30444-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30326-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30326-FT4 |
LCCA30515-FT4 | L-com Inc | $93.7004 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30515-FT4 |
LCCA30704-FT4 | L-com Inc | $29.7608 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30704-FT4 |
LCCA30680-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30680-FT4 |
LCCA30642-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30642-FT4 |
LCCA30511-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30511-FT4 |
LCCA30448-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30448-FT4 |
LCCA30646-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30646-FT4 |
LCCA30342-FT4 | L-com Inc | $68.3470 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30342-FT4 |
LCCA30646-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30444-FT4 vs LCCA30646-FT4 |