Part Details for LCCA30442-FT5 by Infinite Electronics
Overview of LCCA30442-FT5 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30442-FT5
LCCA30442-FT5 CAD Models
LCCA30442-FT5 Part Data Attributes
|
LCCA30442-FT5
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30442-FT5
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30442-FT5
This table gives cross-reference parts and alternative options found for LCCA30442-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30442-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30507-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30442-FT5 vs LCCA30507-FT5 |
LCCA30509-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30442-FT5 vs LCCA30509-FT5 |
LCCA30508-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30442-FT5 vs LCCA30508-FT5 |
LCCA30507-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30442-FT5 vs LCCA30507-FT5 |
LCCA30442-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30442-FT5 vs LCCA30442-FT5 |
LCCA30640-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30442-FT5 vs LCCA30640-FT5 |
LCCA30639-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30442-FT5 vs LCCA30639-FT5 |
LCCA30641-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30442-FT5 vs LCCA30641-FT5 |
LCCA30508-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30442-FT5 vs LCCA30508-FT5 |
LCCA30573-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30442-FT5 vs LCCA30573-FT5 |