Part Details for LCCA30402-FT5 by Infinite Electronics
Overview of LCCA30402-FT5 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30402-FT5
LCCA30402-FT5 CAD Models
LCCA30402-FT5 Part Data Attributes
|
LCCA30402-FT5
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30402-FT5
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30402-FT5
This table gives cross-reference parts and alternative options found for LCCA30402-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30402-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30468-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30402-FT5 vs LCCA30468-FT5 |
LCCA30400-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30402-FT5 vs LCCA30400-FT5 |
LCCA30600-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30402-FT5 vs LCCA30600-FT5 |
LCCA30468-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30402-FT5 vs LCCA30468-FT5 |
LCCA30600-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30402-FT5 vs LCCA30600-FT5 |
LCCA30534-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30402-FT5 vs LCCA30534-FT5 |
LCCA30535-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30402-FT5 vs LCCA30535-FT5 |
LCCA30467-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30402-FT5 vs LCCA30467-FT5 |
LCCA30400-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30402-FT5 vs LCCA30400-FT5 |
LCCA30467-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30402-FT5 vs LCCA30467-FT5 |