LCCA30070-FT10
Description: Cable Assembly, 1 Conductor(s), 354V, Communication Cable,

Overview of LCCA30070-FT10 by L-com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DF38002FT10V Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)
DF38702FT10WV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
DF38602RFT10V Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, /

Price & Stock for LCCA30070-FT10 by L-com Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AK3701
Newark Cable Assy, Sma Plug-Bnc Plug, 10 , Connector To Connector:Sma Plug To Bnc Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Tan, Product Range:Lcca30070 Series |L-Com LCCA30070-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $105.9900
$105.9900 Buy Now
DISTI # 5073-LCCA30070-FT10-ND
DigiKey SMA MALE TO BNC MALE CABLE USING Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $142.5400
$142.5400 Buy Now
DISTI # 73601453
RS SMA Male to BNC Male Cable Assembly using RG178 Coax10 FT- | L-com LCCA30070-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $105.9900
$105.9900 RFQ
Onlinecomponents.com SMA Male to BNC Male Cable Using RG178 Coax, 10.0 RoHS: Compliant 0
  • 1 $114.9700
  • 5 $106.1300
  • 10 $102.9500
  • 25 $98.5100
  • 50 $94.4300
  • 100 $93.0200
  • 250 $90.6700
$90.6700 / $114.9700 Buy Now
DISTI # LCCA30070-FT10
L-com US SMA Male to BNC Male Cable Assembly using RG178 Coax, 10 FT. L-com SMA male to BNC male cable assembly using RG178 coax, 10 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30070-FT10 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and BNC connection on the other. This SMA to BNC cable from L-com has a male to male gender combination. Our SMA male to BNC male coaxial assembly part number LCCA30070-FT10 can also be known as SMA plug to BNC plug cable assembly when using alternate gender names. SMA plug to BNC plug cable assembly LCCA30070-FT10 is manufactured with a flexible coax. These flexible SMA to BNC cable assemblies use RG178 coax and are single shielded. L-com single shielded SMA male to BNC male cable assembly using RG178 coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to BNC M/M cables is 1 GHz. Technical performance specifications on these 1 GHz SMA male to BNC male cables are located on the LCCA30070-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a BNC male to SMA male cable assembly because it can be used in the opposite direction. SMA male to BNC male cable assembly using RG178 coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to BNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to BNC male cable assembly using RG178 coax, 10 FT. Min Qty: 1 Package Multiple: 1 31
  • 1 $109.9900
  • 25 $104.4900
  • 50 $98.9900
  • 100 $94.5900
  • 250 $90.1900
  • 500 $86.8900
$86.8900 / $109.9900 Buy Now

CAD Models for LCCA30070-FT10 by L-com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCCA30070-FT10 by L-com Inc

LCCA30070-FT10
L-com Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
L-COM INC
Reach Compliance Code
unknown
Application
GENERAL PURPOSE, LABORATORY USE
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
SMA MALE
Connector Side2
BNC MALE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
DIN Conformance
NO
Diameter
1.83 mm
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
Length
3.048 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Rated Voltage
354 V
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. LCCA30070-FT10
    L-com Inc
    Cable Assembly, 1 Conductor(s), 354V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30070-FT10 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30070-FT10 by L-com Inc

Select Manufacturer
Which Manufacturer of LCCA30070-FT10 would you like to use for your alert(s)?
  • Please alert me when LCCA30070-FT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30070-FT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30070-FT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30070-FT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30070-FT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30070-FT10 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: