Part Details for LCC8-14B-L by Panduit Corp
Overview of LCC8-14B-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for LCC8-14B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1442
|
Newark | #8 Awg Wire, 1/4" Bolt Hole, .75" Hole Spacing Rohs Compliant: Yes |Panduit LCC8-14B-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$279.7900 / $339.4800 | Buy Now |
DISTI #
LCC8-14B-L
|
Avnet Americas | Lug Terminal 8AWG 57.9mm 12.2mm Tin - Bulk (Alt: LCC8-14B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$703.9900 | Buy Now |
DISTI #
644-LCC8-14B-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #8 AWG 1/4 RoHS: Compliant | 0 |
|
$5.8100 / $7.0800 | Order Now |
DISTI #
PANLCC8-14B-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #8 AWG, 1/4 ( | Americas - 0 in Stock |
|
$5.8290 / $7.4611 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 57.9mm 12.2mm Tin RoHS: Compliant | 1519 Factory Stock |
|
$7.0400 / $7.8000 | Buy Now |
DISTI #
000000000000624334
|
Sager | Terminals Copp Comp Lug 2H #8 AWG 1/4 Min Qty: 1 | 0 |
|
$4.4600 / $5.8200 | Buy Now |
|
Master Electronics | Lug Terminal 8AWG 57.9mm 12.2mm Tin RoHS: Compliant | 1519 Factory Stock |
|
$7.0400 / $7.8000 | Buy Now |
Part Details for LCC8-14B-L
LCC8-14B-L CAD Models
LCC8-14B-L Part Data Attributes
|
LCC8-14B-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC8-14B-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |