Part Details for LCC6-14B-L by Panduit Corp
Overview of LCC6-14B-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC6-14B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0916
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC6-14B-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 | Buy Now |
DISTI #
298-14841-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$7.3847 / $8.8100 | Buy Now |
DISTI #
LCC6-14B-L
|
Avnet Americas | Lug Terminal 6AWG 68.1mm 12.2mm Tin - Bulk (Alt: LCC6-14B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9017 | Buy Now |
DISTI #
644-LCC6-14B-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG 1/4 RoHS: Compliant | 0 |
|
$7.3800 / $8.8000 | Order Now |
DISTI #
71263546
|
RS | Two-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, .75 hole spacing. | Panduit LCC6-14B-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5000 / $11.4100 | RFQ |
DISTI #
PANLCC6-14B-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #6 AWG, 1/4 ( | Americas - 0 in Stock |
|
$7.3706 / $9.4343 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug, #6 AWG wire, 1/4" stud hole, .75" hole spacing. RoHS: Compliant | 1619 Factory Stock |
|
$8.9000 / $10.3800 | Buy Now |
DISTI #
000000000000624326
|
Sager | Terminals Copp Comp Lug 2H #6 AWG 1/4 Min Qty: 1 | 0 |
|
$5.6400 / $7.3600 | Buy Now |
|
Master Electronics | Two-hole, long barrel lug, #6 AWG wire, 1/4" stud hole, .75" hole spacing. RoHS: Compliant | 1619 Factory Stock |
|
$8.9000 / $10.3800 | Buy Now |
Part Details for LCC6-14B-L
LCC6-14B-L CAD Models
LCC6-14B-L Part Data Attributes
|
LCC6-14B-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC6-14B-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |