Part Details for LCC400-38D-6 by Panduit Corp
Overview of LCC400-38D-6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC400-38D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7037
|
Newark | Copper Compression Lug, 2 Hole, 400 Kcmi |Panduit LCC400-38D-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $30.0900 | Buy Now |
DISTI #
298-22144-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$21.9075 / $25.4400 | Buy Now |
DISTI #
LCC400-38D-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 125mm 35.3mm Tin - Bulk (Alt: LCC400-38D-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,640.8000 | Buy Now |
DISTI #
644-LCC400-38D-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 400 kcmil 3/8 RoHS: Compliant | 0 |
|
$21.9000 / $24.7400 | Order Now |
DISTI #
PANLCC400-38D-6
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 400 kcmil, 3/8 | Americas - 0 in Stock |
|
$21.8656 / $27.9879 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 125mm 35.3mm Tin RoHS: Compliant | 0 |
|
$26.4100 / $29.2600 | Buy Now |
DISTI #
000000000000624306
|
Sager | Terminals Copp Comp Lug 2H 400 kcmil 3/8 Min Qty: 1 | 0 |
|
$16.7200 / $21.8400 | Buy Now |
Part Details for LCC400-38D-6
LCC400-38D-6 CAD Models
LCC400-38D-6 Part Data Attributes
|
LCC400-38D-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC400-38D-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 400 AWG |