There are no models available for this part yet.
Overview of LCC110S by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LCC110S by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-LCC110S
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP RoHS: Compliant | 1677 |
|
$2.8700 / $4.8200 | Buy Now | |
Bristol Electronics | 104 |
|
RFQ | ||||
DISTI #
LCC110S
|
TTI | Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 400 In Stock |
|
$2.8400 / $3.0700 | Buy Now | |
DISTI #
LCC110S
|
TME | Relay: solid state, SPDT, Icntrl max: 50mA, 120mA, max.350VAC, 35Ω Min Qty: 1 | 166 |
|
$4.9000 / $7.3600 | Buy Now |
CAD Models for LCC110S by IXYS Corporation
Part Data Attributes for LCC110S by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration
|
DUAL, SIMULTANEOUS OPERATION
|
Control Current
|
0.008 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3 mm
|
Overall Length
|
9 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for LCC110S
This table gives cross-reference parts and alternative options found for LCC110S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC110S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC110STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LCC110S vs LCC110STR |
Related Parts for LCC110S
-
LCC110STRSolid State Relays
-
C1608X7S1A475K080ACFixed Capacitors
-
HTST-110-01-F-DHeaders and Edge Type Connectors
-
STM32L051R6T6Microcontrollers
-
RC0603FR-07100RLFixed Resistors
-
IXTT110N10L2Power Field-Effect Transistors
-
MBRB20100CTPBFRectifier Diodes
-
FODM217DOptocoupler
-
LT1424IS8-5Switching Regulator or Controllers