There are no models available for this part yet.
Overview of LCBX350-12H-6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCBX350-12H-6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1826
|
Newark | Copper Compression Lug, 1 Hole, 350 Kcmi Rohs Compliant: Yes |Panduit LCBX350-12H-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$30.9000 | Buy Now | ||
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 92.5mm 39.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001146432
|
Sager | Terminals Copp Comp Lug 1 Hole 350 kcmi | 0 |
|
Buy Now |
CAD Models for LCBX350-12H-6 by Panduit Corp
Part Data Attributes for LCBX350-12H-6 by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Alternate Parts for LCBX350-12H-6
This table gives cross-reference parts and alternative options found for LCBX350-12H-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCBX350-12H-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAF350-12F-6 | Wire Terminal | Panduit Corp | LCBX350-12H-6 vs LCAF350-12F-6 |