Part Details for LCAX7RIT562J by KOA Speer Electronics Inc
Overview of LCAX7RIT562J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCAX7RIT562J
LCAX7RIT562J CAD Models
LCAX7RIT562J Part Data Attributes
|
LCAX7RIT562J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCAX7RIT562J
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCAX7RIT562J
This table gives cross-reference parts and alternative options found for LCAX7RIT562J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX7RIT562J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C562JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCAX7RIT562J vs MR041C562JTTTR1 |
VK21BY562JB | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT562J vs VK21BY562JB |
VK30BY562JBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT562J vs VK30BY562JBRF002 |
VK21BY562JBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT562J vs VK21BY562JBR |
MR041C562JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCAX7RIT562J vs MR041C562JTTTR2 |
MR041C562JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCAX7RIT562J vs MR041C562JTATRX |
VK20BY562JBF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT562J vs VK20BY562JBF002 |
VK30BY562JBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT562J vs VK30BY562JBR |
LCCX7RITR562J | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LCAX7RIT562J vs LCCX7RITR562J |
VK30BY562JBF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT562J vs VK30BY562JBF002 |