Part Details for LCAX7RIT182M by KOA Speer Electronics Inc
Overview of LCAX7RIT182M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCAX7RIT182M
LCAX7RIT182M CAD Models
LCAX7RIT182M Part Data Attributes
|
LCAX7RIT182M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCAX7RIT182M
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCAX7RIT182M
This table gives cross-reference parts and alternative options found for LCAX7RIT182M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX7RIT182M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C182MTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCAX7RIT182M vs MR041C182MTATRX |
VK21BY182MBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT182M vs VK21BY182MBRCECC |
VK30BY182MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT182M vs VK30BY182MBR |
M15R182M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LCAX7RIT182M vs M15R182M1-FTR |
VK20BY182MBRN024 | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT182M vs VK20BY182MBRN024 |
VK30BY182MBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT182M vs VK30BY182MBCECC |
VK21BY182MB | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT182M vs VK21BY182MB |
VK20BY182MBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCAX7RIT182M vs VK20BY182MBRCECC |
VK20BY182MBF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCAX7RIT182M vs VK20BY182MBF002 |
MR041C182MTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCAX7RIT182M vs MR041C182MTATR1 |