Part Details for LCANPOHT331J by KOA Speer Electronics Inc
Overview of LCANPOHT331J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCANPOHT331J
LCANPOHT331J CAD Models
LCANPOHT331J Part Data Attributes
|
LCANPOHT331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCANPOHT331J
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCANPOHT331J
This table gives cross-reference parts and alternative options found for LCANPOHT331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCANPOHT331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A331JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCANPOHT331J vs MR045A331JTTTR1 |
C317C331J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCANPOHT331J vs C317C331J5G5CA7301 |
C322C331J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCANPOHT331J vs C322C331J5G5CA7301 |
MR045A331JTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, CHIP | Kyocera AVX Components | LCANPOHT331J vs MR045A331JTT |
B37979G5331J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LCANPOHT331J vs B37979G5331J054 |
MR045A331JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCANPOHT331J vs MR045A331JTATR2 |
RPE110C0G331J050V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | LCANPOHT331J vs RPE110C0G331J050V |
MR045A331JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCANPOHT331J vs MR045A331JTATRX |
B37979G5331J000 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LCANPOHT331J vs B37979G5331J000 |
LCANPOHTR331J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LCANPOHT331J vs LCANPOHTR331J |