Part Details for LCAN400-38-6 by Panduit Corp
Overview of LCAN400-38-6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LCAN400-38-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1332
|
Newark | Copper Compression Lug, 1 Hole, 400 Kcmi Rohs Compliant: Yes |Panduit LCAN400-38-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $27.1400 | Buy Now |
DISTI #
298-21902-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #3/8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$18.3576 / $23.5100 | Buy Now |
DISTI #
LCAN400-38-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin - Bulk (Alt: LCAN400-38-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,382.0100 | Buy Now |
DISTI #
644-LCAN400-38-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 400 kcmi RoHS: Compliant | 1 |
|
$19.3200 / $21.8700 | Buy Now |
DISTI #
PANLCAN400-38-6
|
Heilind Electronics | Copper Compression Lug, 1 400 Hole, kcmi | Americas - 0 in Stock |
|
$19.7229 / $25.2453 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin RoHS: Compliant |
58 In Stock 251 Factory Stock |
|
$21.0500 / $25.7900 | Buy Now |
DISTI #
82747987
|
Verical | Lug Terminal (6.7/0)AWG Copper 81.8mm Tin RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2407 | Americas - 54 |
|
$24.2791 / $30.7390 | Buy Now |
DISTI #
000000000001606921
|
Sager | Terminals Copp Comp Lug 1 Hole 400 kcmi Min Qty: 1 | 0 |
|
$15.0800 / $19.7000 | Buy Now |
|
Master Electronics | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin RoHS: Compliant |
58 In Stock 251 Factory Stock |
|
$21.0500 / $25.7900 | Buy Now |
Part Details for LCAN400-38-6
LCAN400-38-6 CAD Models
LCAN400-38-6 Part Data Attributes
|
LCAN400-38-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN400-38-6
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |