Part Details for LCAD30003 by L-com Inc
Overview of LCAD30003 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAD30003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8885
|
Newark | Rf Adapter, Sma Jack-Umcx Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Umcx, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$4.3500 | Buy Now |
DISTI #
5073-LCAD30003-ND
|
DigiKey | SMA FEMALE TO UMCX PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0008 / $22.3800 | Buy Now |
DISTI #
72099661
|
RS | Coaxial Adapters, Straight, SMA Jack/ UMCX Plug, 50 Ohms, Gold Plated Center | L-com LCAD30003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
|
Onlinecomponents.com | SMA Female to UMCX Plug | 0 |
|
$15.2700 / $20.2100 | Buy Now |
DISTI #
77730512
|
Verical | LCAD30003 Min Qty: 6 Package Multiple: 1 | Americas - 197 |
|
$13.7381 / $17.3900 | Buy Now |
DISTI #
63435360
|
Verical | LCAD30003 Min Qty: 12 Package Multiple: 1 | Americas - 16 |
|
$5.3049 | Buy Now |
DISTI #
3565881
|
element14 Asia-Pacific | RF ADAPTER, SMA JACK-UMCX PLUG, 50 OHM RoHS: Not Compliant Min Qty: 1 Container: Each | 16 |
|
$22.8590 | Buy Now |
DISTI #
3565881
|
Farnell | RF ADAPTER, SMA JACK-UMCX PLUG, 50 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 16 |
|
$25.7116 | Buy Now |
DISTI #
LCAD30003
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to UMCX with coaxial connections. The LCAD30003 is a straight adapter with a female to plug configuration. This Coaxial Adapter, SMA Female / UMCX Plug is made from tri-metal and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. A UMCX adapter's interface is compatible with the popular u.fl design from Hirose. The UMCX has a simple snap on connection and its small size is popular in applications that require a small foot print. Often used on printed circuit boards and with micro coax the UMCX (u.fl) interface is a widely used miniature coaxial connector series. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 197 |
|
$13.7400 / $17.3900 | Buy Now |