Part Details for LCA6-00-L by Panduit Corp
Overview of LCA6-00-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA6-00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA6-00-L
|
Avnet Americas | Lug Terminal 6AWG 46.5mm 15.7mm Tin - Bulk (Alt: LCA6-00-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PANLCA6-00-L
|
Heilind Electronics | Copper Compression Lug, Blank Tongue, #6 | Americas - 0 in Stock |
|
$2.4808 / $3.1754 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 46.5mm 15.7mm Tin RoHS: Compliant | 0 |
|
$3.0000 / $3.3200 | Buy Now |
Part Details for LCA6-00-L
LCA6-00-L CAD Models
LCA6-00-L Part Data Attributes
|
LCA6-00-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA6-00-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |