Part Details for LCA182STR by IXYS Corporation
Overview of LCA182STR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LCA182STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA182STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA RoHS: Compliant | 0 |
|
$1.4400 / $2.6000 | Order Now |
DISTI #
LCA182STR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3300 / $1.4700 | Buy Now |
DISTI #
LCA182STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1000 | 0 |
|
$1.8900 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$3.7900 / $4.0600 | Buy Now |
Part Details for LCA182STR
LCA182STR CAD Models
LCA182STR Part Data Attributes
|
LCA182STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA182STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |