Part Details for LCA129STR by IXYS Corporation
Overview of LCA129STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCA129STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA129STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA RoHS: Compliant | 0 |
|
$1.5500 / $1.6300 | Order Now |
DISTI #
LCA129STR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4500 / $1.6100 | Buy Now |
DISTI #
LCA129STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 170mA, max.250VAC Min Qty: 1000 | 0 |
|
$2.0500 | RFQ |
Part Details for LCA129STR
LCA129STR CAD Models
LCA129STR Part Data Attributes
|
LCA129STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA129STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.36 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |