Part Details for LCA1/0-12H-Q by Panduit Corp
Overview of LCA1/0-12H-Q by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCA1/0-12H-Q
LCA1/0-12H-Q CAD Models
LCA1/0-12H-Q Part Data Attributes
|
LCA1/0-12H-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA1/0-12H-Q
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCA1/0-12H-Q
This table gives cross-reference parts and alternative options found for LCA1/0-12H-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA1/0-12H-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX1/0-12-X | Wire Terminal | Panduit Corp | LCA1/0-12H-Q vs LCBX1/0-12-X |