Part Details for LC87FBG08AUJA-TLM-H by onsemi
Overview of LC87FBG08AUJA-TLM-H by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for LC87FBG08AUJA-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1970
|
Newark | 8-Bit Microcontroller/Reel |Onsemi LC87FBG08AUJA-TLM-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LC87FBG08AUJA-TLM-
|
Avnet Americas | MCU 8-Bit 8KB ROM 5V 24-Pin SSOP T/R - Tape and Reel (Alt: LC87FBG08AUJA-TLM-) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$1.1284 / $1.3468 | Buy Now |
DISTI #
LC87FBG08AUJA-TLM-
|
Avnet Americas | MCU 8-Bit 8KB ROM 5V 24-Pin SSOP T/R - Tape and Reel (Alt: LC87FBG08AUJA-TLM-) RoHS: Compliant Min Qty: 239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1750 Partner Stock |
|
$1.3020 / $1.5540 | Buy Now |
|
Rochester Electronics | 8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$1.3000 / $1.5300 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
Part Details for LC87FBG08AUJA-TLM-H
LC87FBG08AUJA-TLM-H CAD Models
LC87FBG08AUJA-TLM-H Part Data Attributes
|
LC87FBG08AUJA-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87FBG08AUJA-TLM-H
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, SSOP24 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 565AR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |