There are no models available for this part yet.
Overview of LC87C257-200V10 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for LC87C257-200V10 by Intel Corporation
Part Data Attributes for LC87C257-200V10 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
DIP
|
Package Description
|
WDIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
200 ns
|
JESD-30 Code
|
R-CDIP-T28
|
Length
|
35.56 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX8
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WDIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for LC87C257-200V10
This table gives cross-reference parts and alternative options found for LC87C257-200V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87C257-200V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-200DCB | UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | LC87C257-200V10 vs AM27C256-200DCB |
MBM27C256A-20WZ | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | LC87C257-200V10 vs MBM27C256A-20WZ |
AS27C256-20JM | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | LC87C257-200V10 vs AS27C256-20JM |
AM27C256-200DI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, DIP-28 | Spansion | LC87C257-200V10 vs AM27C256-200DI |
NM27C256QE200 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Rochester Electronics LLC | LC87C257-200V10 vs NM27C256QE200 |
NMC27C256BQ200 | IC 32K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | LC87C257-200V10 vs NMC27C256BQ200 |
MBM27C256A-20WZ | 32KX8 UVPROM, 200ns, CDIP28, CERDIP-28 | FUJITSU Limited | LC87C257-200V10 vs MBM27C256A-20WZ |
AM27C256-205DC | UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | LC87C257-200V10 vs AM27C256-205DC |
27C256-20/J | 32K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | LC87C257-200V10 vs 27C256-20/J |
AS27C256-20JI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | LC87C257-200V10 vs AS27C256-20JI |