Part Details for LC877B24A(100TQFP) by SANYO Electric Co Ltd
Overview of LC877B24A(100TQFP) by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LC877B24A(100TQFP)
LC877B24A(100TQFP) CAD Models
LC877B24A(100TQFP) Part Data Attributes
|
LC877B24A(100TQFP)
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC877B24A(100TQFP)
SANYO Electric Co Ltd
Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | QFP, TQFP100,.63SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 24576 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |