Datasheets
LC875832A(64JTQFP) by:

IC,MICROCONTROLLER,8-BIT,CMOS,TQFP,64PIN,PLASTIC

Part Details for LC875832A(64JTQFP) by onsemi

Overview of LC875832A(64JTQFP) by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for LC875832A(64JTQFP)

LC875832A(64JTQFP) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC875832A(64JTQFP) Part Data Attributes

LC875832A(64JTQFP) onsemi
Buy Now Datasheet
Compare Parts:
LC875832A(64JTQFP) onsemi IC,MICROCONTROLLER,8-BIT,CMOS,TQFP,64PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Package Description TQFP-64
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 2 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
Length 10 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 48
Number of Serial I/Os 1
Number of Terminals 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 32768
ROM Programmability OTPROM
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 9.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC875832A(64JTQFP) by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC875832A(64JTQFP) by onsemi

Select Manufacturer
Which Manufacturer of LC875832A(64JTQFP) would you like to use for your alert(s)?
  • Please alert me when LC875832A(64JTQFP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC875832A(64JTQFP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC875832A(64JTQFP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC875832A(64JTQFP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC875832A(64JTQFP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC875832A(64JTQFP) by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: