Part Details for LC75411WS by SANYO Electric Co Ltd
Overview of LC75411WS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LC75411WS
LC75411WS CAD Models
LC75411WS Part Data Attributes:
|
LC75411WS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC75411WS
SANYO Electric Co Ltd
Tone Control Circuit, 2 Channel(s), CMOS, PQFP48, SQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 88 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.006% | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LC75411WS
This table gives cross-reference parts and alternative options found for LC75411WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75411WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC75342 | Tone Control Circuit, 2 Channel(s), CMOS, PDIP30, SDIP-30 | SANYO Electric Co Ltd | LC75411WS vs LC75342 |
LC7538JM | Tone Control Circuit, 2 Channel(s), CMOS, PDSO36, MFP-36 | SANYO Electric Co Ltd | LC75411WS vs LC7538JM |
LC75411ES | Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QIP-44 | SANYO Electric Co Ltd | LC75411WS vs LC75411ES |
LC7538NM | Tone Control Circuit, 2 Channel(s), CMOS, PDSO36, MFP-36 | SANYO Electric Co Ltd | LC75411WS vs LC7538NM |
LC75341 | Tone Control Circuit, 2 Channel(s), CMOS, PDIP24, SDIP-24 | SANYO Electric Co Ltd | LC75411WS vs LC75341 |
LC75382E | Tone Control Circuit, 2 Channel(s), CMOS, PQFP48, QFP-48 | SANYO Electric Co Ltd | LC75411WS vs LC75382E |
LC75385NE-R | Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QFP-44 | SANYO Electric Co Ltd | LC75411WS vs LC75385NE-R |
LC75383E | Tone Control Circuit, 2 Channel(s), CMOS, PQFP64, QFP-64 | SANYO Electric Co Ltd | LC75411WS vs LC75383E |