There are no models available for this part yet.
Overview of LC7537AN by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
CAD Models for LC7537AN by SANYO Electric Co Ltd
Part Data Attributes for LC7537AN by SANYO Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP48,.79SQ,40
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY
|
Channel Separation
|
90 dB
|
Consumer IC Type
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion
|
0.02%
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Number of Bands
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.79SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for LC7537AN
This table gives cross-reference parts and alternative options found for LC7537AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC7537AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS751RLRF | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | LC7537AN vs MPS751RLRF |
MPS751-18 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | LC7537AN vs MPS751-18 |
MPS751RLRB | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | LC7537AN vs MPS751RLRB |
LC7537NE | Tone Control Circuit, 2 Channel(s), CMOS, PQFP48, QFP-48 | SANYO Electric Co Ltd | LC7537AN vs LC7537NE |
MPS751RL | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | LC7537AN vs MPS751RL |
MPS751-5 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | LC7537AN vs MPS751-5 |
MPS751ZL1G | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LC7537AN vs MPS751ZL1G |
MPS751RLRP | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | LC7537AN vs MPS751RLRP |
MPS751-5 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | LC7537AN vs MPS751-5 |
MPS751-18 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | LC7537AN vs MPS751-18 |