Consumer Circuits
LC75372E
SANYO Electric Co Ltd
Description: Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QFP-44

Overview of LC75372E by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LC75372E by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC75372E by SANYO Electric Co Ltd

LC75372E
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
80 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.045%
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of Bands
2
Number of Channels
2
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Current-Max
30 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. LC75372E
    SANYO Electric Co Ltd
    Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QFP-44
    VS

Alternate Parts for LC75372E

This table gives cross-reference parts and alternative options found for LC75372E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75372E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA7432D 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO20, SO-20 STMicroelectronics LC75372E vs TDA7432D
TDA7434 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP24, SDIP-24 STMicroelectronics LC75372E vs TDA7434

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC75372E by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC75372E by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of LC75372E would you like to use for your alert(s)?
  • Please alert me when LC75372E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC75372E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC75372E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC75372E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC75372E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC75372E by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: