-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer (Li+) [Smart Lib Gauge] with low-power 2 µA operation Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer(Li+)[Smart Lib Gauge], 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9131
|
Newark | Battery Fuel Gauge, Li-Ion/Pol, Wlcsp-12 Rohs Compliant: Yes |Onsemi LC709204FXE-01TBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4142 |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
91AH7773
|
Newark | Fuel Gauge/ Reel |Onsemi LC709204FXE-01TBG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
488-LC709204FXE-01TBGCT-ND
|
DigiKey | IC FUEL GAUGE LI-ION 1C 12WLCSP Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
559 In Stock |
|
$1.0226 / $3.1900 | Buy Now |
DISTI #
LC709204FXE-01TBG
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.5 V to 5 V, I2C Interface, 12 Pins, WLCSP - Tape and Reel (Alt: LC709204FXE-01TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0044 / $1.1988 | Buy Now |
DISTI #
863-LC709204FXE01TBG
|
Mouser Electronics | Battery Management FUEL GAUGE RoHS: Compliant | 4662 |
|
$1.0200 / $1.9400 | Buy Now |
|
Future Electronics | LC709204F: Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer (Li+) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | LC709204F: Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer (Li+) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | -40°C~85°C TA Battery Management ICs 1 Cell Lithium Ion/Polymer 12-UFBGA, WLCSP |
3200 In Stock 5000 On Order |
|
$0.9560 / $1.1100 | Buy Now |
DISTI #
LC709204FXE-01TBG
|
Avnet Asia | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.5 V to 5 V, I2C Interface, 12 Pins, WLCSP (Alt: LC709204FXE-01TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 43 Weeks, 0 Days | 0 |
|
$0.9529 / $1.0658 | Buy Now |
DISTI #
LC709204FXE-01TBG
|
Avnet Silica | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.5 V to 5 V, I2C Interface, 12 Pins, WLCSP (Alt: LC709204FXE-01TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC709204FXE-01TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC709204FXE-01TBG
onsemi
Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer (Li+) [Smart Lib Gauge] with low-power 2 µA operation Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer(Li+)[Smart Lib Gauge], 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567XE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.51 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.48 mm |