Part Details for LC6.5A by Littelfuse Inc
Overview of LC6.5A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LC6.5A
LC6.5A CAD Models
LC6.5A Part Data Attributes
|
LC6.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC6.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC6.5A
This table gives cross-reference parts and alternative options found for LC6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | LC6.5A vs 1.5KE9.1A |
TGL41-110 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | LC6.5A vs TGL41-110 |
SA8.0CA | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | LC6.5A vs SA8.0CA |
LC6.5A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | LC6.5A vs LC6.5A |
P4KE75CA | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | LC6.5A vs P4KE75CA |
BZW06P58B | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | STMicroelectronics | LC6.5A vs BZW06P58B |
JANTX1N5630A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | LC6.5A vs JANTX1N5630A |
1.5KE9.1A | Trans Voltage Suppressor Diode, 15000W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | LC6.5A vs 1.5KE9.1A |
1N5630A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | LC6.5A vs 1N5630A |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Motorola Semiconductor Products | LC6.5A vs SA8.0CA |