Part Details for LC58F7416 by SANYO Electric Co Ltd
Overview of LC58F7416 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC58F7416
LC58F7416 CAD Models
LC58F7416 Part Data Attributes
|
LC58F7416
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC58F7416
SANYO Electric Co Ltd
Microcontroller, 4-Bit, FLASH, 4.2MHz, CMOS, PQFP64, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Speed | 4.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |