Part Details for LC5862H by onsemi
Overview of LC5862H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC5862H
LC5862H CAD Models
LC5862H Part Data Attributes
|
LC5862H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC5862H
onsemi
LC5862H
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLIPCHIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Number of I/O Lines | 29 | |
Number of Terminals | 80 | |
PWM Channels | NO | |
Package Code | FLIPCHIP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |