There are no models available for this part yet.
Overview of LC5512MV-45FN256C by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LC5512MV-45FN256C by Lattice Semiconductor Corporation
Part Data Attributes for LC5512MV-45FN256C by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Package Description
|
LEAD FREE, FPBGA-256
|
Pin Count
|
256
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
YES
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
JTAG BST
|
YES
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
193
|
Number of Macro Cells
|
512
|
Number of Terminals
|
256
|
Organization
|
0 DEDICATED INPUTS, 193 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
5.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
17 mm
|
Alternate Parts for LC5512MV-45FN256C
This table gives cross-reference parts and alternative options found for LC5512MV-45FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5512MV-45FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-512/192-10FANC | EE PLD, 10ns, 512-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LC5512MV-45FN256C vs M4A3-512/192-10FANC |
XCR3512XL-10FTG256C | EE PLD, 10ns, 512-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5512MV-45FN256C vs XCR3512XL-10FTG256C |
XCR3512XL-10FT256I | EE PLD, 10ns, 512-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5512MV-45FN256C vs XCR3512XL-10FT256I |
M4A3-512/192-12FAI | EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LC5512MV-45FN256C vs M4A3-512/192-12FAI |
XCR3512XL-10FTG256I | EE PLD, 10ns, 512-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5512MV-45FN256C vs XCR3512XL-10FTG256I |
M4A3-512/192-10FAC | EE PLD, 10ns, 512-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LC5512MV-45FN256C vs M4A3-512/192-10FAC |
LC5512MV-75F256I | EE PLD, 9.5ns, 512-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LC5512MV-45FN256C vs LC5512MV-75F256I |
M4A3-512/192-7FANC | EE PLD, 7.5ns, 512-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LC5512MV-45FN256C vs M4A3-512/192-7FANC |
XCR3512XL-7FTG256C | EE PLD, 7.5ns, 512-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5512MV-45FN256C vs XCR3512XL-7FTG256C |
XCR3512XL-12FTG256C | EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | LC5512MV-45FN256C vs XCR3512XL-12FTG256C |
Related Parts for LC5512MV-45FN256C
-
LC5256B-4Q208CProgrammable Logic Devices
-
LCMXO2-256HC-4SG48IField Programmable Gate Arrays
-
LC87F5DC8AU-QIP-EMicrocontrollers
-
LC5525FSwitching Regulator or Controllers
-
JS28F128J3F75AFlash Memories
-
93LC66B-I/SNEEPROMs
-
DMT6009LFG-7Power Field-Effect Transistors
-
12006Other Analog ICs
-
LT6000CDCBOperational Amplifiers