Part Details for LC503TWN1-15Q-A0-00001 by Cree, Inc.
Overview of LC503TWN1-15Q-A0-00001 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for LC503TWN1-15Q-A0-00001
LC503TWN1-15Q-A0-00001 CAD Models
LC503TWN1-15Q-A0-00001 Part Data Attributes
|
LC503TWN1-15Q-A0-00001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LC503TWN1-15Q-A0-00001
Cree, Inc.
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.8 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 15 deg |