Part Details for LC502J2K by Littelfuse Inc
Overview of LC502J2K by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC502J2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4589
|
Newark | Ntc Thermistor 5K Ohm 10% Epoxy Bead/Bulk |Littelfuse LC502J2K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.6660 | Buy Now |
DISTI #
576-LC502J2K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 5K OHM 10% EPOXY BEAD RoHS: Compliant | 0 |
|
$0.6090 / $1.3900 | Order Now |
Part Details for LC502J2K
LC502J2K CAD Models
LC502J2K Part Data Attributes
|
LC502J2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC502J2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |