Part Details for LC450M0270BP5-3535 by YAGEO Corporation
Overview of LC450M0270BP5-3535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3535F1A9-MNM-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for LC450M0270BP5-3535
LC450M0270BP5-3535 CAD Models
LC450M0270BP5-3535 Part Data Attributes
|
LC450M0270BP5-3535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC450M0270BP5-3535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC450M0270BP5-3535
This table gives cross-reference parts and alternative options found for LC450M0270BP5-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC450M0270BP5-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B5277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LC450M0270BP5-3535 vs B43504B5277M000 |
LGU2W271MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC450M0270BP5-3535 vs LGU2W271MELC |
8271VBM3535LHN3110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC450M0270BP5-3535 vs 8271VBM3535LHN3110 |
8271VBM3535LHN9110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC450M0270BP5-3535 vs 8271VBM3535LHN9110 |
B43504B5277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LC450M0270BP5-3535 vs B43504B5277M087 |
B43545B5277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LC450M0270BP5-3535 vs B43545B5277M082 |
B43504B5277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LC450M0270BP5-3535 vs B43504B5277M080 |
LGU2W271MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LC450M0270BP5-3535 vs LGU2W271MEKC |
LG450M0270BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC450M0270BP5-3535 vs LG450M0270BP5-3535 |
LG450M0270BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LC450M0270BP5-3535 vs LG450M0270BPF-3535 |