Programmable Logic
LC4256ZE-7MN144I
Lattice Semiconductor Corporation
Description: EE PLD, 7.5ns, 256-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144

Overview of LC4256ZE-7MN144I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LC4256ZE-7MN144I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0986
Newark Ispmach 4000Ze, 1.8V, 256Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4256ZE-7MN144I RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $25.7100
$25.7100 Buy Now
DISTI # 220-1031-ND
DigiKey IC CPLD 256MC 7.5NS 144CSBGA Min Qty: 1800 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1,800 $24.5700
$24.5700 Buy Now
DISTI # 842-LC4256ZE-7MN144I
Mouser Electronics CPLD - Complex Programmable Logic Devices 256MC 108 I/O Lw Pwr 1.8V 7.5ns RoHS: Compliant 0
  • 1,800 $24.5700
$24.5700 Order Now
Future Electronics 256MC 108 I/O Ultra Low Power 1.8V 7.5ns IND RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 1800 Lead time: 20 Weeks 0
  • 360 $25.2000
$25.2000 Buy Now

CAD Models for LC4256ZE-7MN144I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LC4256ZE-7MN144I by Lattice Semiconductor Corporation

LC4256ZE-7MN144I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
Clock Frequency-Max
111 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
JTAG BST
YES
Length
7 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
108
Number of Macro Cells
256
Number of Terminals
144
Organization
4 DEDICATED INPUTS, 108 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA144,12X12,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. LC4256ZE-7MN144I
    Lattice Semiconductor Corporation
    EE PLD, 7.5ns, 256-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144
    VS

Alternate Parts for LC4256ZE-7MN144I

This table gives cross-reference parts and alternative options found for LC4256ZE-7MN144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4256ZE-7MN144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC4256ZE-7MN144C EE PLD, 7.5ns, 256-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 Lattice Semiconductor Corporation LC4256ZE-7MN144I vs LC4256ZE-7MN144C
Part Number Description Manufacturer Compare
LC4256ZE-7MN144C EE PLD, 7.5ns, 256-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 Lattice Semiconductor Corporation LC4256ZE-7MN144I vs LC4256ZE-7MN144C
LC4256ZE-5MN144C EE PLD, 5.8ns, 256-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 Lattice Semiconductor Corporation LC4256ZE-7MN144I vs LC4256ZE-5MN144C

Related Parts for LC4256ZE-7MN144I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC4256ZE-7MN144I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC4256ZE-7MN144I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LC4256ZE-7MN144I would you like to use for your alert(s)?
  • Please alert me when LC4256ZE-7MN144I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC4256ZE-7MN144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC4256ZE-7MN144I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC4256ZE-7MN144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC4256ZE-7MN144I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC4256ZE-7MN144I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: