Datasheets
LC40A by:

Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,

Part Details for LC40A by Square D by Schneider Electric

Overview of LC40A by Square D by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LC40A

LC40A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC40A Part Data Attributes

LC40A Square D by Schneider Electric
Buy Now Datasheet
Compare Parts:
LC40A Square D by Schneider Electric Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SQUARE D CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 44 V
Clamping Voltage-Max 64.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

LC40A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC40A by Square D by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC40A by Square D by Schneider Electric

  • Please alert me when LC40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC40A by Square D by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: