-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 32-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6182
|
Newark | Cpld, 32Mc, 1.8V, Ispmach, 64Csbga, Cpld Type:-, No. Of Macrocells:32Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Bga, No. Of Pins:64Pins, Speed Grade:7, Process Technology:-, Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LC4032ZE-7MN64C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
220-1361-ND
|
DigiKey | IC CPLD 32MC 7.5NS 64CSBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5350 / $3.0500 | Buy Now |
DISTI #
842-LC4032ZE-7MN64C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 32MC 32 I/O LOW PWR 1.8V 7.5ns RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
|
Future Electronics | ispMACH 4000ZE Series 32 MacroCell 32 I/O 7.5 ns Programmable CPLD - CSBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.7300 | Buy Now |
|
Chip1Cloud | IC CPLD 32MC 7.5NS 64CSBGA | 3650 |
|
RFQ | |
DISTI #
2252887
|
element14 Asia-Pacific | CPLD, 32MC, 1.8V, ISPMACH, 64CSBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0000 / $3.2667 | Buy Now |
DISTI #
2252887
|
Farnell | CPLD, 32MC, 1.8V, ISPMACH, 64CSBGA RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$2.6978 / $3.3378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4032ZE-7MN64C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4032ZE-7MN64C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 64 | |
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LC4032ZE-7MN64C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4032ZE-7MN64C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4032ZE-5MN64C | EE PLD, 5.8ns, 32-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | Lattice Semiconductor Corporation | LC4032ZE-7MN64C vs LC4032ZE-5MN64C |
LC4032ZE-4MCN64C | EE PLD, 4.4ns, 32-Cell, CMOS, PBGA64, | Lattice Semiconductor Corporation | LC4032ZE-7MN64C vs LC4032ZE-4MCN64C |
LC4032ZE-7MN64I | EE PLD, 7.5ns, 32-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | Lattice Semiconductor Corporation | LC4032ZE-7MN64C vs LC4032ZE-7MN64I |
LC4032ZE-5MCN64I | EE PLD, 5.8ns, 32-Cell, CMOS, PBGA64, | Lattice Semiconductor Corporation | LC4032ZE-7MN64C vs LC4032ZE-5MCN64I |
LC4032ZE-5MN64I | EE PLD, 5.8ns, 32-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | Lattice Semiconductor Corporation | LC4032ZE-7MN64C vs LC4032ZE-5MN64I |