Part Details for LC400M0330BP3-3045 by YAGEO Corporation
Overview of LC400M0330BP3-3045 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433045SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part Details for LC400M0330BP3-3045
LC400M0330BP3-3045 CAD Models
LC400M0330BP3-3045 Part Data Attributes
|
LC400M0330BP3-3045
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC400M0330BP3-3045
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1510 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC400M0330BP3-3045
This table gives cross-reference parts and alternative options found for LC400M0330BP3-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC400M0330BP3-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331VAM3045LHN7110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 2331VAM3045LHN7110 |
ETXH401VSN331MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LC400M0330BP3-3045 vs ETXH401VSN331MR45S |
8331VAM3045LHN0110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 8331VAM3045LHN0110 |
8331VAM3045LTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 8331VAM3045LTN10 |
8331VAM3045LT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 8331VAM3045LT040 |
8331VAM3045LHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 8331VAM3045LHN50 |
8331VAM3045LH010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 8331VAM3045LH010 |
ELX337M400AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC400M0330BP3-3045 vs ELX337M400AS5AA |
LC400M0330BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | LC400M0330BP3-3045 vs LC400M0330BP543045 |
1331VAM3045LHN2110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC400M0330BP3-3045 vs 1331VAM3045LHN2110 |