Part Details for LC400M0180BPF43525 by YAGEO Corporation
Overview of LC400M0180BPF43525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC400M0180BPF43525
LC400M0180BPF43525 CAD Models
LC400M0180BPF43525 Part Data Attributes
|
LC400M0180BPF43525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC400M0180BPF43525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC400M0180BPF43525
This table gives cross-reference parts and alternative options found for LC400M0180BPF43525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC400M0180BPF43525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXH401VNN181MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LC400M0180BPF43525 vs ELXH401VNN181MA25T |
LAQ2G181MEKC25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LC400M0180BPF43525 vs LAQ2G181MEKC25ZB |
LGU2G181MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC400M0180BPF43525 vs LGU2G181MELC |
400VXR180MSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LC400M0180BPF43525 vs 400VXR180MSN35X25 |
LAK2G181MELC25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC400M0180BPF43525 vs LAK2G181MELC25ZB |
EKMM401VRD181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LC400M0180BPF43525 vs EKMM401VRD181MA25S |
ELXH401VND181MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LC400M0180BPF43525 vs ELXH401VND181MA25T |
EETLD2G181EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LC400M0180BPF43525 vs EETLD2G181EJ |
LGR2G181MELC25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC400M0180BPF43525 vs LGR2G181MELC25 |
EKMH401VSN181MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LC400M0180BPF43525 vs EKMH401VSN181MA25T |