Part Details for LC400M0120BP3-3025 by YAGEO Corporation
Overview of LC400M0120BP3-3025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Part Details for LC400M0120BP3-3025
LC400M0120BP3-3025 CAD Models
LC400M0120BP3-3025 Part Data Attributes
|
LC400M0120BP3-3025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC400M0120BP3-3025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC400M0120BP3-3025
This table gives cross-reference parts and alternative options found for LC400M0120BP3-3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC400M0120BP3-3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV400M0120BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LC400M0120BP3-3025 vs LV400M0120BP543025 |
MAL215986121E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 120 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LC400M0120BP3-3025 vs MAL215986121E3 |
381EL121M400K012D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC400M0120BP3-3025 vs 381EL121M400K012D |
ELD127M400AS1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC400M0120BP3-3025 vs ELD127M400AS1AA |
SP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | LC400M0120BP3-3025 vs SP127M2G |
LC400M0120BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | LC400M0120BP3-3025 vs LC400M0120BPF-3025 |
ECS2GBW121MLL10300025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nantong Jianghai Capacitor Co Ltd | LC400M0120BP3-3025 vs ECS2GBW121MLL10300025 |
LG400M0120BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LC400M0120BP3-3025 vs LG400M0120BP3-3025 |
LV400M0120BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LC400M0120BP3-3025 vs LV400M0120BPF-3025 |
EETLD2G121DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LC400M0120BP3-3025 vs EETLD2G121DJ |