Part Details for LC315M0120BP4-2525 by YAGEO Corporation
Overview of LC315M0120BP4-2525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Part Details for LC315M0120BP4-2525
LC315M0120BP4-2525 CAD Models
LC315M0120BP4-2525 Part Data Attributes
|
LC315M0120BP4-2525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC315M0120BP4-2525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC315M0120BP4-2525
This table gives cross-reference parts and alternative options found for LC315M0120BP4-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC315M0120BP4-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV315M0120BP342525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | LC315M0120BP4-2525 vs LV315M0120BP342525 |
EETXB2F121JJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LC315M0120BP4-2525 vs EETXB2F121JJ |
LC315M0120BP5-2525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | LC315M0120BP4-2525 vs LC315M0120BP5-2525 |
315VXR120MSN25X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | LC315M0120BP4-2525 vs 315VXR120MSN25X25 |
SLQ127M315S1A5R25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF, | LC315M0120BP4-2525 vs SLQ127M315S1A5R25K |
381EL121M315J012+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LC315M0120BP4-2525 vs 381EL121M315J012+D |
ELD127M315AR1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LC315M0120BP4-2525 vs ELD127M315AR1AA |
LC315M0120BPF42525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | LC315M0120BP4-2525 vs LC315M0120BPF42525 |
LC315M0120BPF-2525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | LC315M0120BP4-2525 vs LC315M0120BPF-2525 |
LC315M0120BP442525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 120uF | LC315M0120BP4-2525 vs LC315M0120BP442525 |