Part Details for LC250M0680BP4-3040 by YAGEO Corporation
Overview of LC250M0680BP4-3040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Part Details for LC250M0680BP4-3040
LC250M0680BP4-3040 CAD Models
LC250M0680BP4-3040 Part Data Attributes
|
LC250M0680BP4-3040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC250M0680BP4-3040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC250M0680BP4-3040
This table gives cross-reference parts and alternative options found for LC250M0680BP4-3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC250M0680BP4-3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681MDM3040LHN0110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0680BP4-3040 vs 8681MDM3040LHN0110 |
2681MDM3040LHN4110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0680BP4-3040 vs 2681MDM3040LHN4110 |
8681MDM3040LHN1110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0680BP4-3040 vs 8681MDM3040LHN1110 |
ECHA251VSN681MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LC250M0680BP4-3040 vs ECHA251VSN681MR40S |
LC250M0680BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | LC250M0680BP4-3040 vs LC250M0680BP3-3040 |
ECHA251LIN681MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LC250M0680BP4-3040 vs ECHA251LIN681MR40T |
ECS2EBW681MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nantong Jianghai Capacitor Co Ltd | LC250M0680BP4-3040 vs ECS2EBW681MLL10300040 |
SLP681M250E7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LC250M0680BP4-3040 vs SLP681M250E7P3A |
LV250M0680BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LC250M0680BP4-3040 vs LV250M0680BPF43040 |
2681MDM3040LHN0110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0680BP4-3040 vs 2681MDM3040LHN0110 |